7603

Keystone Electronics
534-7603
7603

Mfr.:

Description:
Conduit Fittings & Accessories HOLE PLUG METAL 1/2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
7.1 mm
Steel
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 1/2 in
Mounting Method: Snap-In
Product Type: Hole Plugs
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1,457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7326901990
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.946

Stock:
9.946 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,872 € 0,87 €
0,688 € 6,88 €
0,653 € 16,33 €
0,584 € 58,40 €
0,491 € 245,50 €
0,399 € 399,00 €
0,369 € 922,50 €
0,344 € 1.720,00 €