7355

Keystone Electronics
534-7355
7355

Mfr.:

Description:
LED Mounting Hardware .20" T1 BI-LEAD .197 (5mm) DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Bulk
Brand: Keystone Electronics
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Aligning Bi-Lead LED Spacer Mounts

Keystone Electronics Self-Aligning Bi-Lead LED Spacer Mounts feature an internal tapered barrier that guides the LEDs leads to assure positive self-alignment on 0.100" (2.54mm) centers and eliminate the possibility of crimping or shorting the LED leads.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.589
Expected 12/21/2026
13.400
Expected 1/11/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,171 € 1,71 €
0,159 € 3,98 €
0,131 € 13,10 €
0,116 € 58,00 €
0,095 € 95,00 €
0,088 € 220,00 €
0,082 € 410,00 €