620

Keystone Electronics
534-620
620

Mfr.:

Description:
Mounting Fixings UNI BKT STL TIN PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Brackets
Steel
4.29 mm
29.36 mm
0.81 mm
Bulk
Brand: Keystone Electronics
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 16.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302500000
CNHTS:
7326901990
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,735 € 0,74 €
0,563 € 5,63 €
0,529 € 13,23 €
0,524 € 52,40 €
0,32 € 320,00 €
0,303 € 757,50 €
0,282 € 1.410,00 €