5127

Keystone Electronics
534-5127
5127

Mfr.:

Description:
Test Plugs & Test Jacks .445 BLUE TEST POINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Multipurpose
Blue
Test Points
Brand: Keystone Electronics
Length: 11.3 mm
Packaging: Bulk
Product Type: Test Plugs & Test Jacks
Series: 5100
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.

In Stock: 30.363

Stock:
30.363 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,333 € 0,33 €
0,258 € 2,58 €
0,23 € 5,75 €
0,195 € 19,50 €
0,184 € 92,00 €
0,157 € 157,00 €
0,142 € 355,00 €
0,134 € 670,00 €