398

Keystone Electronics
534-398
398

Mfr.:

Description:
Standoffs & Spacers AL SPCR #4X1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.25 in
Aluminum
0.167 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.125 in
Product Type: Standoffs, Spacers & Supports
Series: 300
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616100099
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20.717

Stock:
20.717 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,167 € 0,17 €
0,145 € 1,45 €
0,13 € 3,25 €
0,115 € 11,50 €
0,112 € 28,00 €
0,097 € 48,50 €
0,091 € 91,00 €
0,071 € 177,50 €
0,067 € 335,00 €