1454D

Keystone Electronics
534-1454D
1454D

Mfr.:

Description:
Standoffs & Spacers .750 Rd Clr hle spcr .250 OD #4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round
19.09 mm
Brass
6.35 mm
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 3.05 mm
Mounting Hole Size: 3.05 mm
Product Type: Standoffs, Spacers & Supports
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
USHTS:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminium spacers feature a clear Iridite finish in accordance with MIL-C-5541 standards, while the brass spacers have a nickel finish in accordance with QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural colour and phenolic spacers manufactured from a natural colour PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" (6.35 mm) or 0.312" (7.925 mm) and an overall length of 0.125" (3.175 mm) to 2" (50.8 mm) with threaded or unthreaded options.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,09 € 10,90 €
1,03 € 25,75 €
1,02 € 102,00 €
0,936 € 468,00 €
0,653 € 653,00 €
0,592 € 1.480,00 €
0,588 € 2.940,00 €