1226

Keystone Electronics
534-1226
1226

Mfr.:

Description:
Circuit Board Hardware - PCB CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Pin, Seamless
14.28 mm
Unthreaded
3.3 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Plating: Nickel
Product Type: Circuit Board Hardware - PCB
Series: 1200
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 279,087 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.436

Stock:
6.436
Can Dispatch Immediately
On Order:
10.000
Expected 12/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,294 € 0,29 €
0,229 € 2,29 €
0,21 € 5,25 €
0,173 € 17,30 €
0,145 € 72,50 €
0,126 € 126,00 €
0,115 € 287,50 €
0,109 € 545,00 €