AEVB1213331M035R

KYOCERA AVX
581-AEVB1213331M035R
AEVB1213331M035R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35V 330uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
3000 Hours
Aluminum Electrolytic Vibration Proof Capacitors
20 %
1.2 A
80 mOhms
- 40 C
+ 125 C
13.5 mm
13.5 mm
AEVB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 14 %
Leakage Current: 115 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Unit Weight: 2,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220000
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Aluminum Electrolytic Capacitors

KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a capacitance range of 2.2µF to 6800µF with ±20% tolerance and a temperature range of -55°C to +105°C or +125°C. This capacitor portfolio from KYOCERA AVX includes the AEA, AEVA, AEVB, and AHA series. The AEA capacitors offer low impedance and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. Both the AEVA and AEVB series feature a long life and 30G peak acceleration in a halogen-free, RoHS-compliant package. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 6/17/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,07 € 3,07 €
2,21 € 22,10 €
1,92 € 96,00 €
1,69 € 169,00 €
Full Reel (Order in multiples of 250)
1,69 € 422,50 €
1,51 € 755,00 €
1,37 € 2.055,00 €
1,33 € 3.990,00 €
1,26 € 7.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products