L0603C2R7MSMST

80-L0603C2R7MSMST
L0603C2R7MSMST

Mfr.:

Description:
Power Inductors - SMD 0603 2.7uH 20% 15mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
2.7 uH
20 %
15 mA
1.35 Ohms
- 40 C
+ 85 C
35
40 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
L-SMS
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products