AE0505D16DF

KEMET
80-AE0505D16DF
AE0505D16DF

Mfr.:

Description:
Solenoids & Actuators 17.4um 850N 20mm Piezo Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezoelectric
150 V
+ 85 C
20 mm
AE
Bulk
Brand: KEMET
Product Type: Solenoids & Actuators
Factory Pack Quantity: 10
Subcategory: Solenoids & Actuators
Part # Aliases: UPAE005051600D
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AE & AER Multilayer Resin Coated Piezo Actuators

KEMET AE and AER Multilayer Resin Coated Piezo Actuators are ceramic elements that convert electrical energy into mechanical energy. These actuators are built using a unique element structure design and piezoelectric ceramic materials with high-electrostrictive factors. The AE series offers a wide variety of shapes, while the AER series features ring-shaped actuators. Both series are smaller than conventional piezoelectric actuators yet can generate higher displacements and forces at low voltages. KEMET AE and AER Multilayer Resin Coated Piezo Actuators are compact, making them ideal for applications such as ultra-fine positioning mechanisms and drive sources. Other applications include pumps, vibration controls, sensors, motors, printers, and more.

Resin-Coated Actuators

KEMET Resin-Coated Actuators feature a smaller size than conventional piezoelectric actuators, but produce higher displacements and forces at a low voltage. These multilayer piezoelectric actuators are available in the AE, AER, AL, and AS series. The KEMET actuators are constructed using a proprietary element-structure design and piezoelectric ceramic materials with high electrostrictive coefficients. Specifications include a maximum driving voltage of 150VDC, an insulation resistance of 1MΩ or higher, and ±20% capacitance tolerance. The resin-coated actuators are ideal for a variety of applications, including high-speed valves, wire bonding, control valves, printers, and mirror, lens, and prism alignment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 11/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,90 € 137,90 €
122,83 € 1.228,30 €
116,19 € 3.485,70 €
113,24 € 5.662,00 €