PSIP-02V-R-C

JST Commercial
306-PSIP-02V-R-C
PSIP-02V-R-C

Mfr.:

Description:
Headers & Wire Housings PSI SOCKET HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Socket
2 Position
4 mm (0.157 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PSI
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 16 A
Housing Colour: Red
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,194 € 1,94 €
0,174 € 4,35 €
0,161 € 16,10 €
0,142 € 35,50 €
0,116 € 116,00 €
0,109 € 272,50 €
0,107 € 535,00 €
0,105 € 1.050,00 €