JL05-6A18-1PC-F0-R

JAE Electronics
656-JL056A181PCF0R
JL05-6A18-1PC-F0-R

Mfr.:

Description:
Standard Circular Connector Plug CIRC 10P Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
18
Free Hanging
Crimp
Silver
Aluminum Alloy
35.9 mm
JL05
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 18-01
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 32,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 2/4/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,95 € 29,95 €
25,46 € 254,60 €
23,86 € 596,50 €
22,76 € 1.138,00 €
21,85 € 2.185,00 €
20,57 € 5.142,50 €
20,25 € 10.125,00 €
1.000 Quote