FH8065301567313S R3UZ

Intel
607-65301567313SR3UZ
FH8065301567313S R3UZ

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Atom E3825
64 bit
2 Core
FCBGA-1170
1.33 GHz
1 MB
2 Thread
6 W
8 GB
DDR3L
Intel Atom
Bay Trail
E3825
Embedded
- 40 C
+ 110 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Displays Supported: 2 Display
Number of Memory Channels: 1 Channel
Number of PCI Express Lanes: 4 Lane
PCIe Configurations: x4, x2, x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: E3825
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Part # Aliases: 962768
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Vietnam
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

E3800 Atom Processor

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
1.137
Expected 1/29/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,26 € 51,26 €
42,09 € 420,90 €
40,74 € 1.018,50 €