ISP2053-AX-JT

Insight SiP
359-ISP2053-AX-JT
ISP2053-AX-JT

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP2053-AX nRF5340 Bluetooth 5.2 LE Audio, DF and Long Range Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
GPIO, I2C, I2S, PWM, SPI, UART
8 dBm
2 Mb/s
- 104 dBm
2.43 GHz
1.7 V
5.5 V
- 40 C
+ 105 C
Tray
Antenna Connector Type: NFC
Brand: Insight SiP
Core: ARM Cortex M33
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Range: 450 m'
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2.7 mA
Supply Current Transmitting: 3.4 mA, 5.8 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP2053 BLUETOOTH® 5.2 Long Range Module

Insight SiP ISP2053 BLUETOOTH® 5.2 Long Range Module is designed to bring high-end Bluetooth Low Energy (BLE) with Direction Finding to complex IoT applications. The ultra-small 8.0mm x 8 .0mm x 1.0mm module integrates two Arm® Cortex®-M33 processors, an advanced feature set, and an optimised antenna. Long range, a wide operating temperature, and multiple digital and analogue interfaces give optimum flexibility for sensor integration, audio, and complex IoT processing.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
350
Expected 2/9/2027
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €