ISP1507-AX-R2

359-ISP1507-AX-R2
ISP1507-AX-R2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Reel of 2000 units

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISP1507
BLE, Bluetooth 5.0
I2C, PDM, SPI, UART
4 dBm
2 Mb/s
- 96 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Insight SiP
Core: ARM Cortex M4
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 64 kB, 512 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 100 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.5 mA
Supply Current Transmitting: 7.1 mA
Type: USB Adapter
Width: 8 mm
Unit Weight: 860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Insight SiP ISP1907-LL-JT
Insight SiP
Bluetooth Modules - 802.15.1 Built-in Antenna Bluetooth 5.1 Direction Finding Modules