REFXDPL8210U35WTOBO1

Infineon Technologies
726-REFXDPL8210U35WT
REFXDPL8210U35WTOBO1

Mfr.:

Description:
LED Lighting Development Tools SONSTIGES

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Evaluation Boards
XDPL8210
90 VAC to 305 VAC
Bulk
Brand: Infineon Technologies
Maximum Operating Temperature: + 125 C
Output Current: 830 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-XDPL8210-U35W SP001886070
Unit Weight: 143,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REFXDPL8210U35WT 35W Reference Design Board

Infineon REFXDPL8210U35WT 35W Reference Design Board is a digitally configurable HPF LED driver with universal AC input of 90Vrms to 305Vrms, wide output LED load range of 18V to 54V, and isolated 0 to 10V dimming. Infineon REFXDPL8210U35WT 35W Reference Design has a non-dimmed output current set-point of 830mA and an output power limitation set-point of 35W. The device is ready to be tested out of the box, with no need for any pre-programming by the user, as the XDPL8210 chip on the reference board has already been burned with the first full configuration set of working parameters. The REFXDPL8210U35WT uses the XDPL8210 High Power Factor (HPF) Flyback controller, CDM10VD isolated 0 to 10V dimming interface IC and IPN80R900P7 MOSFET.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,86 € 102,86 €