IPS1051LPBF

942-IPS1051LPBF
IPS1051LPBF

Mfr.:

Description:
Gate Drivers 40V .500A SOT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
Low-Side
SMD/SMT
SOT-223-4
1 Output
1.4 A
4.5 V
5.5 V
3 us
4 us
- 40 C
Tube
Brand: Infineon Technologies
Height: 1.8 mm
Length: 6.7 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.7 mm
Part # Aliases: SP001514786
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: