IMT65R033M2HXUMA1

Infineon Technologies
726-IMT65R033M2HXUMA
IMT65R033M2HXUMA1

Mfr.:

Description:
SiC MOSFETs SILICON CARBIDE MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
HSOF-8
1 Channel
650 V
68 A
41 mOhms
- 7 V, + 23 V
5.6 V
34 nC
- 55 C
+ 175 C
312 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.8 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 9.1 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolSiC™ 650V G2 MOSFETs

Infineon Technologies  CoolSiC™ 650V G2 MOSFETs leverage silicon carbide's performance capabilities by enabling lower energy loss, which translates into higher efficiency during power conversion.  Infineon CoolSiC 650V G2 MOSFETs provide benefits for various power semiconductor applications like photovoltaics, energy storage, DC EV charging, motor drives and industrial power supplies. A DC fast charging station for electric vehicles equipped with CoolSiC G2 allows for up to 10% less power loss than previous generations while enabling higher charging capacity without compromising form factors.

In Stock: 2.051

Stock:
2.051
Can Dispatch Immediately
On Order:
2.000
Expected 11/16/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
5,61 € 56,10 €
5,42 € 542,00 €
5,13 € 5.130,00 €
Full Reel (Order in multiples of 2000)
5,13 € 10.260,00 €