BSG0811NDATMA1

Infineon Technologies
726-BSG0811NDATMA1
BSG0811NDATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
25 V
50 A, 50 A
2.4 mOhms, 3.2 mOhms
16 V
1.6 V
5.6 nC, 20 nC
- 55 C
+ 150 C
2.5 W, 6.25 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 1.4 ns, 2.6 ns
Forward Transconductance - Min: 46 S, 90 S
Product Type: MOSFETs
Rise Time: 4.3 ns, 4.7 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 4.3 ns, 8.8 ns
Typical Turn-On Delay Time: 4.3 ns, 5.6 ns
Part # Aliases: BSG0811ND SP001075902
Unit Weight: 112,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,13 € 3,13 €
1,83 € 18,30 €
1,45 € 145,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
1,11 € 2.775,00 €
Full Reel (Order in multiples of 5000)
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1