VBO20-16AO2

747-VBO20-16AO2
VBO20-16AO2

Mfr.:

Description:
Bridge Rectifiers 20 Amps 1600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
FO-A
1.6 kV
1.8 V
300 A
- 40 C
+ 150 C
28.9 mm
28.9 mm
14.5 mm
VBO20
Bulk
Brand: IXYS
Ir - Reverse Current: 300 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 71,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: