IXBOD2-08

IXYS
747-IXBOD2-08
IXBOD2-08

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 800V 1.4A RMS Breakover Diode FP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
800 V
20 mA
40 mA
1.3 V
- 40 C
+ 125 C
Through Hole
BOD-2
Bulk
Brand: IXYS
Product Type: TSPDs
Series: IXBOD2-08
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

IXBOD2 Breakover Diode Modules

IXYS IXBOD2 Breakover Diode Modules are high-voltage protection devices designed to provide fast and reliable overvoltage protection in demanding power electronics applications. The IXBOD2 breakover diodes feature an exceptionally fast turn-on response, low leakage current, and minimal temperature dependence. The devices provide very low off-state current, high dv/dt capability up to 3000V/μs, and surge current handling up to 200A. These features make the devices ideal for safeguarding sensitive circuits against transient voltage events, lightning strikes, arcing conditions, and battery overvoltage conditions. Available in a range of breakover voltages from 700V to over 4000V, the IXYS IXBOD2 series offers flexible protection solutions for industrial, energy, and high-voltage system designs.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
98
Expected 1/4/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,30 € 21,30 €
15,91 € 159,10 €
13,11 € 1.311,00 €
12,81 € 6.405,00 €
1.000 Quote