DPG20C200PB

IXYS
747-DPG20C200PB
DPG20C200PB

Mfr.:

Description:
Small Signal Switching Diodes 20 Amps 200V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
TO-220AB-3
200 V
140 A
10 A
Dual
35 ns
980 mV
60 uA
- 55 C
+ 150 C
DPG20C200
Tube
Brand: IXYS
Pd - Power Dissipation: 65 W
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED2
Vr - Reverse Voltage: 200 V
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
1,96 € 19,60 €
1,78 € 178,00 €
1,45 € 725,00 €