PLA192

IXYS Integrated Circuits
849-PLA192
PLA192

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 6PIN DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
150 mA
600 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
PLA192
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLA192/PLA193 Solid State Relays

IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays are 600V, single-pole, normally open SSRs with 150mA and 100mA load current ratings, respectively. With an exclusive patented optically coupled photovoltaic technology and efficient MOSFET output switches, the devices provide an enhanced input-to-output isolation of 5000 Vrms. Partial discharge testing and EN60747-5-5 certification ensure the IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays will not fail after extended time and voltage bias.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
250
Expected 7/23/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
5,57 € 55,70 €
5,32 € 133,00 €
5,13 € 256,50 €
4,95 € 495,00 €
4,71 € 1.177,50 €
4,55 € 2.275,00 €
4,39 € 4.390,00 €