CPC9909NETR

IXYS Integrated Circuits
849-CPC9909NETR
CPC9909NETR

Mfr.:

Description:
LED Lighting Driver ICs 8V-550V 2.5W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
SOIC-EP-Wide-8
550 V
8 V
30 kHz to 120 kHz
Adjustable
CPC9909
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Features: PWM Dimming
For Use With: High Brightness LEDs
Input Voltage: 8 V to 550 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.5 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 600 uA
Tradename: Clare
Type: Off-Line LED Driver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.805
Expected 8/16/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,09 € 2,09 €
1,62 € 16,20 €
1,48 € 37,00 €
Full Reel (Order in multiples of 2000)
1,25 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,26 €
Min:
1