DM-F15A/R-R30

IEI
458-DMF15A/RR30
DM-F15A/R-R30

Mfr.:

Description:
Display Modules 15" 450 cd/m XGA LCD monitor, Aluminum die casting front panel, Black color, W/ USB resistive touch screen, 9 36V DC input, R30

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DM-F15A
LCD Displays
Resistive
15 in
1024 x 768
DP, HDMI, RS-232, USB 2.0, VGA
Brand: IEI
Dimensions: 303 mm x 378.5 mm x 43.2 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 5,204 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8528529100
USHTS:
8528593350
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: