PW1L-R6AFB002JSG

IDEC
199-W1LR6AFB002JSG
PW1L-R6AFB002JSG

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm PIEZO DOT 24VDC RED-GREEN

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
REACH - SVHC:
Round
Illuminated
SPST
OFF - (ON)
24 VAC
24 VDC
1 A
Red, Green
Wire Lead
IP68, IP69K
LED
PW1L
Brand: IDEC
Mounting Style: Panel Mount
Product: Piezo Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,17 € 90,17 €
77,61 € 776,10 €
70,39 € 1.759,75 €
67,96 € 3.398,00 €
65,89 € 6.589,00 €
500 Quote