LW2L-M1C10-R

IDEC
199-LW2LM1C10R
LW2L-M1C10-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL SQ GOLD SPDT

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Square
Illuminated
SPDT
125 VAC
30 VDC
100 mA, 3 A
Red
Solder Terminal
IP65
LED
LW
Actuator Style: Button
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,00 € 31,00 €
30,06 € 300,60 €
29,30 € 732,50 €
28,46 € 1.423,00 €
27,65 € 2.765,00 €
27,11 € 6.777,50 €
500 Quote