LW1B-M1C2-R

IDEC
199-LW1BM1C2R
LW1B-M1C2-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
DPDT
125 VAC
30 VDC
100 mA, 3 A
Red
Solder Lug
IP65
LW
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,72 € 34,72 €
32,98 € 329,80 €
31,24 € 781,00 €
29,51 € 1.475,50 €
27,77 € 2.777,00 €
26,21 € 6.552,50 €