AL6H-LK2-R-ENGRAVED

IDEC
199-AL6HLK2RENGRAVED
AL6H-LK2-R-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps LENS RETG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
A Series
Red
IP65
Brand: IDEC
Features: Rectangular
Illumination Colour: Red
Mounting Method: Snap In
Mounting Style: Panel Mount
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
12,00 € 120,00 €
11,46 € 286,50 €
10,87 € 543,50 €
10,47 € 1.047,00 €
9,82 € 2.455,00 €
9,33 € 4.665,00 €
8,92 € 8.920,00 €