AB6H-M1P-R-ENGRAVED

IDEC
199-AB6HM1PRENGRAVED
AB6H-M1P-R-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial RECT. PB SPDT IP65

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Non-Illuminated
250 VAC
250 VDC
3 A
Quick Connect
IP65
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,83 € 36,83 €
36,24 € 362,40 €
34,90 € 872,50 €
33,60 € 1.680,00 €
32,92 € 3.292,00 €
31,87 € 7.967,50 €
500 Quote