AB6G-M2P-R

IDEC
199-AB6GM2PR
AB6G-M2P-R

Mfr.:

Description:
Pushbutton Switches - Industrial RECT 3SIDES PB IP40

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Rectangular, Bezel
Non-Illuminated
DPST
OFF - (ON)
250 VAC
250 VDC
3 A
Red
Quick Connect
IP40
Brand: IDEC
Color: Black
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
17,20 € 172,00 €
16,76 € 419,00 €
16,32 € 816,00 €
15,87 € 1.587,00 €
15,53 € 3.882,50 €
15,32 € 7.660,00 €
2.500 Quote