ZE150HV-3S-HU/R/C

Hirose Connector
798-ZE150HV-3SHU/R/C
ZE150HV-3S-HU/R/C

Mfr.:

Description:
Automotive Connectors Plug, 10A, 1,000V AC/DC, Straight, -40 to 125 , 16 to18 AWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Plugs
3 Position
4.5 mm (0.177 in)
PCB Mount
Crimp
Tin
18 AWG
16 AWG
Black
ZE150HV
Tray
Brand: Hirose Connector
Contact Gender: Male
Contact Material: Copper
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Height: 12.3 mm
Housing Material: Polyamide (PA)
Length: 15.5 mm
Locking Mechanism: Latch Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 385
Subcategory: Automotive Connectors
Type: Wire to Board Connector
Voltage Rating: 1 kVAC/DC
Width: 24.3 mm
Wire Gauge Range: 18 AWG to 16 AWG
Unit Weight: 2,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZE150HV High-Voltage Wire-to-Board Connectors

Hirose Electric ZE150HV High-Voltage Wire-to-Board Connectors are designed for electric vehicle (EV) and hybrid electric (HEV) power systems. These robust connectors support 1000V AC/DC, 10A per pin, and operating temperatures up to +125°C, delivering reliable power connections in demanding automotive environments. The compact 4.5mm-pitch design integrates proprietary rib technology that optimizes creepage and clearance distances, while a dual-spring, three-point contact structure offers stable electrical performance under vibration. The modules use a connector position assurance (CPA) mechanism to help prevent incomplete mating, adding an extra level of safety for high-voltage applications. Hirose Electric ZE150HV connectors comply with IEC 60664 requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
770
Expected 1/28/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,15 € 21,50 €
1,92 € 48,00 €
1,82 € 182,00 €
1,66 € 415,00 €
1,57 € 604,45 €
1,53 € 1.767,15 €
1,48 € 3.988,60 €