GT25-28DP-2.2H(60)

Hirose Connector
798-GT2528DP22H60
GT25-28DP-2.2H(60)

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Receptacles
28 Position
2.2 mm (0.087 in)
Receptacle (Female)
SMD/SMT
Solder
Tin
26 AWG
20 AWG
Black
Tray
Application: Wire-to-Board
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 3 A
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,61 € 36,10 €
2,92 € 87,60 €
2,87 € 774,90 €
2,71 € 1.382,10 €
2,56 € 2.611,20 €
2,50 € 6.300,00 €
5.010 Quote