7950

Heyco
836-7950
7950

Mfr.:

Description:
Terminals 18-14 BRASS .25X.032 .300X.48X.24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Quick Disconnects
6.35 mm x 0.81 mm
Quick Connect Terminals
Brand: Heyco
Product Type: Terminals
Factory Pack Quantity: 32000
Subcategory: Terminals
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,187 € 1,87 €
0,154 € 3,85 €
0,138 € 13,80 €
0,119 € 29,75 €
0,10 € 100,00 €
0,091 € 227,50 €
0,087 € 435,00 €
0,072 € 720,00 €