5940

Heyco
836-5940
5940

Mfr.:

Description:
Terminals CIRCUIT BOARD GROUND STAMPED PARTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Pin
Natural
PCB Contacts
Brand: Heyco
Length: 1.01 in
Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HEYCO STAMPED PARTS

836-5200
836-5940

These parts need to be re-quoted with the supplier before customer order can be placed.

Quote is only valid for 30 days from issued date.


5-0311-16

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 1.030,00 €