4566F

Heyco
836-4566F
4566F

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips BRASS CG NPT 3/8-060-NFPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
18 mm
Brass
Brass, Nickel Plated
IP68
Heyco-TiteBrassLiquid Tight Cordgrips
Brand: Heyco
Length: 32 mm
Product Type: Cable Glands, Strain Reliefs & Cord Grips
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
17,88 € 178,80 €
17,80 € 445,00 €
15,41 € 770,50 €
15,25 € 1.525,00 €
14,54 € 3.635,00 €
14,25 € 7.125,00 €
1.000 Quote