2053-P

Heyco
836-2053-P
2053-P

Mfr.:

Description:
Grommets & Bushings SB 500-6 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Bushings
9.9 mm
Nylon
Brand: Heyco
Features: Locking fingers
Series: Snap Bushings
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,14 € 0,14 €
0,118 € 1,18 €
0,11 € 2,20 €
0,105 € 5,25 €
0,096 € 9,60 €
0,092 € 18,40 €
0,087 € 43,50 €
0,083 € 83,00 €
0,079 € 158,00 €