1418C10

Hammond Manufacturing
546-1418C10
1418C10

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Wallmount Encl w/panel - 20 x 16 x 10 - Steel/Gray

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Steel
Gray
16 in
20 in
IP54
12, 13
UL508A
1418
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 10 in
Mounting Style: Wall Mount
Panel Height: 432 mm
Panel Width: 330 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 20 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PARTS REPLACED BY 1418LP SERIES

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: