SUCOFORM_141_CU

HUBER+SUHNER
455-SUCOFORM_141_CU
SUCOFORM_141_CU

Mfr.:

Description:
Coaxial Cables 33 GHz, 50 Ohms, 165 Deg, Dia 3.58mm No Jacket Hand Formable (RG402) Cable, 1 pcs = 1 meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
50 Ohms
3.58 mm (0.141 in)
Copper
1.9 kV
Brand: HUBER+SUHNER
Maximum Temperature: + 165 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 22511635
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 662

Stock:
662
Can Dispatch Immediately
On Order:
22
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
13,29 € 66,45 €
12,83 € 128,30 €
11,87 € 296,75 €
11,26 € 563,00 €
10,69 € 1.069,00 €
10,50 € 10.500,00 €