21033112811

HARTING
617-21033112811
21033112811

Mfr.:

Description:
Circular Metric Connectors M12-PCB-SMT-2PC-8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Solder
A Coded
2 A
30 V
Inserts
Reel
Cut Tape
Body Style: Straight
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 8.2 mm
Gender: Female
Housing Material: Liquid Crystal Polymer (LCP)
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Part # Aliases: 21 03 311 2811
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
10,74 € 107,40 €
10,06 € 251,50 €
9,31 € 465,50 €
8,63 € 863,00 €
8,32 € 2.080,00 €
7,92 € 3.960,00 €
Full Reel (Order in multiples of 75)
9,31 € 698,25 €