090700122201

HARTING
617-090700122201
090700122201

Mfr.:

Description:
Sensor Junction Blocks Sensor Actuator Box M12 ACode 5pin8Ports

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
Pre-wired Cable
5 m
10.7 mm
30 VDC
9 A
A Coded
Polyurethane (PUR)
IP67
Brand: HARTING
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Actuator Boxes

HARTING Sensor Actuator Boxes feature an extensive range of passive I/O distributor boxes for applications such as automation, robotics, and process systems. These modules enable faster installation and reduce the number of cable lengths required between the sensors and the control cabinet. Sensors can be quickly and easily connected to passive distributor boxes via standard M8 and M12 slots. With a choice of four, eight, or 10 slots, the sensor cables do not have to be drawn from the sensor into the control cabinet, but only to the local, application-led distributor box. A master line to the control cabinet takes care of the rest. An IP67 protection rating enables HARTING Sensor Actuator Boxes to withstand harsh environments while delivering reliable and secure signal routing in a compact design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,20 € 265,20 €
219,41 € 2.194,10 €