71L36-03-2-02S

Grayhill
706-71L36-03-2-02S
71L36-03-2-02S

Mfr.:

Description:
Keylock Switches Keylock Switch, Standard solder lug, 36°, 3 deck, 2 pole/deck, 2 position/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
6PDT
ON - OFF
Flat
2 Position
250 mA
30 deg
Non-Illuminated
Stainless Steel
Solder Lug
Brand: Grayhill
Product Type: Keylock Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 924,50 €
36,43 € 3.643,00 €
35,44 € 8.860,00 €
500 Quote