FRITS4103R36-5SF7

Glenair
631-FRITS4103R365SF7
FRITS4103R36-5SF7

Mfr.:

Description:
Circular MIL Spec Connector POWER PRODUCTS - BLQ - 26482 CONNECTORS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
5 Position
Socket (Female)
36-05
Receptacles
36
Wall Mount
MIL-DTL-5015
Crimp
Panel
Silver
Copper
Brand: Glenair
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Black Zinc Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.220,15 € 1.220,15 €
1.095,83 € 2.191,66 €
949,07 € 4.745,35 €