RFPC-MMCX04-F-R

GCT
640-RFPCMMCX04FR
RFPC-MMCX04-F-R

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX Straight Jack PCB mount - SMT (in T&R)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: GCT
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: RFPC-MMCX02
Factory Pack Quantity: 1500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,47 € 24,70 €
2,34 € 58,50 €
2,18 € 218,00 €
1,90 € 475,00 €
1,85 € 925,00 €
1,65 € 1.650,00 €
Full Reel (Order in multiples of 1500)
1,59 € 2.385,00 €
1,53 € 4.590,00 €