FO7HBAAM4.915-T2

Fox / Abracon
559-FO7HBAAM4.915-T2
FO7HBAAM4.915-T2

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 4.915 MHz, 100.0 ppm, -40 To +85 C, 5.0V+-10%, HCMOS, 7 x 5 mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Standard Oscillators
7.5 mm x 5.2 mm
4.915 MHz
100 PPM
15 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
FO7HB
Reel
Cut Tape
Brand: Fox / Abracon
Current Rating: 18 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products