FLUKE-337A

Fluke
676-337A
FLUKE-337A

Mfr.:

Description:
Clamp Multimeters & Accessories RMS CLAMP METER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
+/- 2 %
Auto
5 Counts
True RMS
Brand: Fluke
Current Rating - Max: 1 kA
Frequency: 100 Hz
Product Type: Multimeters
Factory Pack Quantity: 5
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 2411216
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
USHTS:
9030320000
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: