PKE7313API

Flex Power Modules
764-PKE7313API
PKE7313API

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
30 W
12 V
2.5 A
2.25 kV
50.8 mm x 25.4 mm x 11.9 mm
50.8 mm (2 in)
25.4 mm (1 in)
11.9 mm (0.469 in)
Industrial
+ 110 C
- 40 C
Brand: Flex Power Modules
Dimensions: 50.8 mm x 25.4 mm x 11.9 mm
Input Voltage: 43 V to 160 V
Mounting Style: Through Hole
Packaging: Tray
Factory Pack Quantity: 162
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 162   Multiples: 162
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,90 € 7.435,80 €