PKE3613API

Flex Power Modules
764-PKE3613API
PKE3613API

Mfr.:

Description:
DC/DC Converters - Through Hole 12V, 5A / 60 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
60 W
12 V
5 A
1.6 kV
1 in x 2 in
50.8 mm (2 in)
25.4 mm (1 in)
11.9 mm (0.469 in)
Industrial
+ 100 C
- 40 C
PKE3600A
Brand: Flex Power Modules
Dimensions: 50.8 mm x 25.4 mm x 11.9 mm
Mounting Style: Through Hole
Packaging: Tray
Factory Pack Quantity: 162
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKE3600A DC-DC Converters

Flex Power Modules PKE3600A DC-DC Converters are analog isolated converters that offer up to 60W output power and up to 91% typical efficiency at 24Vin/12Vout/50% load. These converters come in the industry standard 2x1 inch format and are fully encapsulated to perform in harsh environmental conditions. The PKE3600A converters include protection functions such as over-current protection, output short-circuit, over-voltage, and over-temperature. These converters feature 1600VDC input-to-output isolation, MTBF of up to 4.8 million hours, and a 9V to 36V input voltage range.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,77 € 86,77 €
83,53 € 417,65 €
82,66 € 826,60 €
80,42 € 2.010,50 €
79,11 € 3.955,50 €
78,65 € 7.865,00 €
250 Quote