7895400221

Fair-Rite
623-7895400221
7895400221

Mfr.:

Description:
Ferrite Cores & Accessories 95 PLANAR EI CORE SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
78
Ferrite Cores
EI Core
3.8 uH
25 %
95
Bulk
Brand: Fair-Rite
Outside Height: 4 mm
Outside Length: 18 mm
Outside Width: 10 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2320
Subcategory: Ferrites
Unit Weight: 9,492 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504909610
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: