4277352509

Fair-Rite
623-4277352509
4277352509

Mfr.:

Description:
Ferrite Cable Cores 77 Sleeve 21x6.90x18.95MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
42
Round Cable Cores Solid
6.9 mm
21 mm
18.95 mm
Bulk
77
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 212
Subcategory: Ferrites
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,88 € 18,80 €
1,63 € 40,75 €
1,44 € 72,00 €
1,26 € 126,00 €
1,12 € 237,44 €